Loading...
| |||
|
Specifications
| Connector A | Male USB A | |
| Connector A Type | USB A | |
| Connector B | Female USB A | |
| Connector B Type | USB A | |
| Length | 3m | |
| USB Type | USB 2.0 |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
USB Extension Cable
Allows greater flexibility in connection of peripheral equipment to USB ports
3m length
Conforms to USB version 2.0
USB A to A
Note
Multiples of this cable should not be connected together to extend the length.


