Loading...
Price Each | ||||
|---|---|---|---|---|
|
You are currently not logged in
Register / Log-In
Available for Immediate Despatch
| ||||
|
|
|
Specifications
| Classification | Development Kit | |
| Core Type | AVR | |
| Kit Contains | Evaluation Board for Atmega169 | |
| Technology | 8 bit |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
AVR Butterfly Evaluation Kit for ATmega169
This is an evaluation tool demonstrating the capabilities of the ATmega169. The tool is shipped with preloaded firmware supporting temperature sensing, light measurement, voltage readings, music playback and nametag display.
Supports the AVR architecture in general and ATmega169 in particular
A single coin-cell battery powers the AVR Butterfly for up to seven years
LCD-on-glass display with 120 segments
LCD controller
4-way joystick with centre push
Piezo sounder
EEPROM, SRAM, FLASH memory
UART, SPI, USI interfaces
Self-programming/ boot loader, SPI, Parallel, JTAG
ADC, RTC, PWM
Can be re-programmed and used as a hardware platform for code development

