Price Each | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
You are currently not logged in
Register / Log-In
In Stock in UK. Free delivery Philippines wide when ordered online, Estimated delivery within 5-8 working days for Metro Manila and key areas of Bulacan, Laguna, Cavite and Batangas.
| ||||||||||
|
|
|
Specifications
| Current Rating | 1000 mA | |
| Diameter | 11mm | |
| Lamp Base | P13.5s | |
| Lamp Size | B3 1/2 | |
| Length | 29 mm | |
| Lens Colour | Clear | |
| Life Hours | 100h | |
| Luminosity | 80 lm | |
| Voltage Rating | 3.6 V |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
P13.5s Olive Prefocus Krypton
General purpose torch lamp
Olive shape B3½ - 11mm Glass
P13.5s prefocus base
Krypton gas filled
High brightness alternative to vacuum types
Torch Lamps
Filament lamps will perform to specification and give optimum life when:, They are powered at the rated voltage from a stabilised 50Hz ac supply, The ambient temperature is in the range +20°C to +25°C, No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80 mA).,Operation from a dc. supply at rated voltage can reduce specified life by up to 50%.,The effect of variation from the rated operating voltage should be noted:, 5% above will reduce lamp life by up to 50%., 5% below will significantly increase lamp life.,Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.,Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6

