|
|
|
Specifications
| Connector Type | Duplex LC | |
| Equipment Type | Optical Transceiver Module | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Model Number p | MS-SX |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
LinkRunner Duo Network Multimeter
LinkRunner Duo enables technicians to resolve a broader range of todays copper and fibre link connectivity problems. Unlike traditional 10//100 link testers, verifies Gigabit link – increasingly important for todays high-performance networks. It also pings up to 10 key devices, detects Power over Ethernet (PoE), resolves 802.1X security conflicts, verifies cable wiremap, and identifies the nearest switch port with Cisco, Extreme and IEEE Link Layer Discovery Protocols (CDP/EDP/LLDP). Built-in IntelliTone digital toning precisely locates cables at patch panels and switches. Link status reports can be uploaded from USB port and routed with trouble tickets to expedite problem resolution.
Link at 10/100/Gig – identify device capabilities and confirm actual speed/duplex status
Ping key devices – measure response of DHCP, router, DNS, and other devices or URLs
Verify 802.1X settings – authenticate with EAP type, user name, certificates, and password
Detect PoE service – verify voltage level, and pairs to IEEE 802.3af specifications
Identify switch port – supports Cisco, Extreme, and IEEE Link Layer Discovery Protocols
Test cable wiremap – measure length; detect miswires, shorts, split pairs or opens
Locate and ID cable – use IntelliTone or optional IDs to locate cables at patch panels
Document results – upload link status reports with USB port for faster problem resolution
Supplied with
LinkRunner Duo, Wireview Cable ID #1, LinkRunner Connect Software CD, USB cable, RJ45 coupler, LinkRunner Duo getting started guide, four (4) AA alkaline batteries.

