Refine by
| (4) | |
| (3) | |
| (1) | |
| (3) | |
| (5) | |
| (2) |
| (1) | |
| (1) | |
| (1) | |
| (1) | |
| (1) | |
| (1) | |
| (1) | |
| (1) | |
| (1) | |
| (1) | |
| (1) | |
| (1) | |
| (1) | |
| (1) | |
| (1) | |
| (1) | |
| (1) | |
| (1) |
| (1) | |
| (1) | |
| (11) | |
| (2) |
| (2) | |
| (4) | |
| (3) | |
| (5) | |
| (3) | |
| (1) |
| (10) | |
| (8) |
| (1) | |
| (2) |
Loading please wait...
Brand / Part No |
Set Contents |
Material |
Number of Pieces |
Price | |||
|---|---|---|---|---|---|---|---|
|
Lindstrom
9854 | TL 5C-SA; TL 5-SA-SL; TL SM 101-SA; TL SM 102-SA; TL SM 107-SA; TL SM 108-SA; TL SM 115-SA | Stainless Steel | 7 |
PHP18,920.001 Set
|
||
|
Facom
147.J5 | 178 to 205 mm (x5) | - | 5 |
PHP5,042.00Each
|
||
|
Erem
3500TP | Precision Tweezers (x3); SMD Precision Tweezers; Cutting Tweezers | Stainless Steel | 5 |
PHP8,547.00Each
|
||
|
Lindstrom
9859 | Strong Tip Tweezer: 120 mm (x2) | Stainless Steel | 2 |
PHP4,080.00Each
|
||
|
Lindstrom
9855 | TL SS-SA-SL; TL AA-SA-SL; TL 2A-SA-SL; TL 4-SA-SL; TL 7A-SA-SL | Stainless Steel | 5 |
PHP10,100.001 Set
|
||
|
Idealtek
K3.SA.NE | 120 mm Positioning of 3 Lead SOT Packages Chip Capacitors; 115 mm Positioning of 3 Lead SOT Packages Chip Capacitors 45°; 125 mm Thin Bent Points | Stainless Steel | 3 |
PHP4,967.001 Kit
|
||
|
Idealtek
K5HP.SA | 120 mm Strong Flat Edges Thick; 120 mm Flat Accurate Round Tips; 120 mm Very Sharp Fine Short; 110 mm Extra Fine Tips; 115 mm Very Fine Curved | Stainless Steel | 5 |
PHP4,857.001 Kit
|
||
|
Lindstrom
9858 | TL AA-SA-SL; TL SS-SA-SL | Stainless Steel | 2 |
PHP1,770.001 Set
|
||
|
Bent Needle; Bent Milled; Bent Shaped; 1 mm Flat Tip Bent | - | 4 |
PHP6,330.001 Set
|
|||
|
115 mm Straight Fine Point Sharp Serrated Jaws; 115 mm Rounded Point Blunt Tapered Jaws; 165 mm Long Crossover Flat Point Self-Locking Jaws; 150 mm Bent Fine Point Bent Pointed Jaws; 115 mm Crossover Fine Point Self-Locking Jaws; 115 mm Stamp tweezer Blunt Spoon Nose Jaws | Nickel Plated Steel | 6 |
PHP2,570.001 Set
|
|||
|
Erem
3400TSMDU | Precision Tweezers; SMD Precision Tweezers (x3) | Stainless Steel | 4 |
PHP7,209.00Each
|
||
|
Erem
3300TPS | Precision Tweezer (x3) | Stainless Steel | 3 |
PHP7,655.00Each
|
||
|
Bernstein
5-060 | SMD Tweezers: Straight (110 mm L); Sickle Shaped; Flat Rounded Tips: 2 mm; Tip 45 Angled: 2.0 mm; Tip Angled: 1.6 mm (120 mm L); Tapering Chisel: 1 mm (130 mm L) | Steel | 6 |
PHP7,957.00Each
|
||
|
Engineers Tweezers: 150; 120 mm; Crossed Tweezers: 160 mm | Steel | 3 |
PHP2,319.00Each
|
|||
|
Idealtek
KSMD.SA | 115 mm Positioning 2 and 3 Lead SOT Packages 45° Angle; 120 mm Positioning Flat Devices at 60° Angle; 120 mm Positioning and Soldering 1 mm Wide Components Grooved Tips; 120 mm Positioning 5 mm Monolithic Chip Capacitors Grooved Tips; 120 mm Grooved Tips 30° Angle for Positioning Cylindrical Devices | Stainless Steel | 5 |
PHP5,851.001 Kit
|
||
|
Bernstein
5-050 | SMD Tweezers: 115 (x3); 110; 120 (x2) mm | - | 6 |
PHP8,022.001 Set
|
||
|
Titan Tweezers: 110; 145; 150 mm | Matt Stainless Steel | 3 |
PHP5,314.001 Set
|
|||
|
Lindstrom
9856 | Titanium Tweezer: 110 (x2); 120; 130 mm | Stainless Steel | 4 |
PHP12,851.001 Set
|